INFINFIPAN60R360PFD7SXKSA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N6490

DigiKey Part Number
2156-2N6490-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
2N6490
Description
TRANS PNP 60V 15A TO-220AB
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 15 A 5MHz 1.8 W Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
15 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
3.5V @ 5A, 15A
Current - Collector Cutoff (Max)
1mA
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 5A, 4V
Power - Max
1.8 W
Frequency - Transition
5MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.555
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate kr.800.00 flat rate shipping fee will apply
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
158kr.12.16000kr.1,921.28
Unit Price without VAT:kr.12.16000
Unit Price with VAT:kr.15.20000