26 MHz ±10ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X2C026000BC1H-Z

DigiKey Part Number
3226-X2C026000BC1H-ZTR-ND - Tape & Reel (TR)
3226-X2C026000BC1H-ZCT-ND - Cut Tape (CT)
3226-X2C026000BC1H-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
X2C026000BC1H-Z
Description
HSX211S/26MHZ/12PF/10PPM/10PPM@-
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
26 MHz ±10ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-30°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
26 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±10ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.23000kr.3.23
10kr.2.82100kr.28.21
25kr.2.66800kr.66.70
50kr.2.55880kr.127.94
100kr.2.45290kr.245.29
250kr.2.31944kr.579.86
500kr.2.22356kr.1,111.78
1.000kr.2.13157kr.2,131.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.99353kr.5,980.59
6.000kr.1.91111kr.11,466.66
9.000kr.1.86450kr.16,780.50
15.000kr.1.80743kr.27,111.45
21.000kr.1.77081kr.37,187.01
30.000kr.1.73282kr.51,984.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.23000
Unit Price with VAT:kr.4.03750