
X2C016000B81H-R | |
---|---|
DigiKey Part Number | 3226-X2C016000B81H-RTR-ND - Tape & Reel (TR) 3226-X2C016000B81H-RCT-ND - Cut Tape (CT) 3226-X2C016000B81H-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X2C016000B81H-R |
Description | HSX211S/16MHZ/8PF/10PPM/10PPM@-2 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.14000 | kr.3.14 |
10 | kr.2.73900 | kr.27.39 |
25 | kr.2.59080 | kr.64.77 |
50 | kr.2.48320 | kr.124.16 |
100 | kr.2.38080 | kr.238.08 |
250 | kr.2.25152 | kr.562.88 |
500 | kr.2.15834 | kr.1,079.17 |
1.000 | kr.2.06899 | kr.2,068.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.1.93500 | kr.5,805.00 |
6.000 | kr.1.85500 | kr.11,130.00 |
9.000 | kr.1.80976 | kr.16,287.84 |
15.000 | kr.1.75436 | kr.26,315.40 |
21.000 | kr.1.71882 | kr.36,095.22 |
30.000 | kr.1.68194 | kr.50,458.20 |
36.000 | kr.1.66341 | kr.59,882.76 |
Unit Price without VAT: | kr.3.14000 |
---|---|
Unit Price with VAT: | kr.3.92500 |