
ST24248LG | |
|---|---|
DigiKey Part Number | ST24248LG-ND |
Manufacturer | |
Manufacturer Product Number | ST24248LG |
Description | BOX STEEL GRAY 26.9"L X 24"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Slanted Top 26.900" L x 24.000" W (683.26mm x 609.60mm) X 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | ST24248LG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 26.900" L x 24.000" W (683.26mm x 609.60mm) | |
Height | 8.000" (203.20mm) | |
Area (L x W) | 646in² (4168cm²) | |
Design | Hinged Door, Slanted Top | |
Material | ||
Color | Gray | |
Thickness | 16 Gauge | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 47 lbs (21.3 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,998.67000 | kr.2,998.67 |
| 5 | kr.2,854.84800 | kr.14,274.24 |
| Unit Price without VAT: | kr.2,998.67000 |
|---|---|
| Unit Price with VAT: | kr.3,748.33750 |





