
SDC249U36BK | |
|---|---|
DigiKey Part Number | 164-SDC249U36BK-ND |
Manufacturer | |
Manufacturer Product Number | SDC249U36BK |
Description | RACK STEEL 34X19X15.7 BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Sides, Top 34.000" L x 19.000" W x 15.750" H (863.60mm x 482.60mm x 400.05mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Sides, Top | |
Number of Units | 9U | |
Dimensions - Panel | 36.000" L x 24.000" W x 16.750" H (914.40mm x 609.60mm x 425.45mm) | |
Dimensions - Overall | 34.000" L x 19.000" W x 15.750" H (863.60mm x 482.60mm x 400.05mm) | |
Door | Steel | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Sides | |
Material | Metal, Steel | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,887.28000 | kr.2,887.28 |
| 5 | kr.2,736.01200 | kr.13,680.06 |
| Unit Price without VAT: | kr.2,887.28000 |
|---|---|
| Unit Price with VAT: | kr.3,609.10000 |


