MFG_SDC243U24BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDC243U24BK

DigiKey Part Number
164-SDC243U24BK-ND
Manufacturer
Manufacturer Product Number
SDC243U24BK
Description
3U 24W 24.5D MULTI-USE CABINET
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Metal, Steel Cabinet Rack Enclosed, Bottom, Sides, Top 24.500" L x 21.000" W x 7.250" H (622.30mm x 533.40mm x 184.15mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Cabinet Rack
Style
Enclosed, Bottom, Sides, Top
Number of Units
3U
Dimensions - Panel
-
Dimensions - Overall
24.500" L x 21.000" W x 7.250" H (622.30mm x 533.40mm x 184.15mm)
Door
-
Features
-
Mounting Rails
Two Pair
Ventilation
Non-Vented
Material
Metal, Steel
Color
Black
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Factory Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,965.06000kr.1,965.06
5kr.1,777.60000kr.8,888.00
Manufacturers Standard Package
Unit Price without VAT:kr.1,965.06000
Unit Price with VAT:kr.2,456.32500