
RP1240 | |
|---|---|
DigiKey Part Number | HM5802-ND |
Manufacturer | |
Manufacturer Product Number | RP1240 |
Description | BOX PC WHT 6.54"L X 4.94"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate White, Off Cover Included 6.535" L x 4.941" W (165.99mm x 125.50mm) X 2.953" (75.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RP1240 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.535" L x 4.941" W (165.99mm x 125.50mm) | |
Height | 2.953" (75.00mm) | |
Area (L x W) | 32.2in² (208cm²) | |
Design | Cover Included | |
Material | ||
Color | White, Off | |
Thickness | 0.128" (3.25mm) | |
Features | PCB Supports, Watertight | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 1 lb (453.59 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.180.41000 | kr.180.41 |
| 5 | kr.154.23200 | kr.771.16 |
| 10 | kr.144.15800 | kr.1,441.58 |
| 25 | kr.131.84040 | kr.3,296.01 |
| 50 | kr.123.22720 | kr.6,161.36 |
| 100 | kr.121.50190 | kr.12,150.19 |
| Unit Price without VAT: | kr.180.41000 |
|---|---|
| Unit Price with VAT: | kr.225.51250 |












