
RP1120C | |
|---|---|
DigiKey Part Number | 164-RP1120C-ND |
Manufacturer | |
Manufacturer Product Number | RP1120C |
Description | BOX PC WHT 4.94"L X 3.37"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate White, Off, Clear Cover/Door Cover Included 4.940" L x 3.370" W (125.48mm x 85.60mm) X 1.570" (39.88mm) |
Datasheet | Datasheet |
EDA/CAD Models | RP1120C Models |
Category | Area (L x W) 16.6in² (107cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Bag | Color White, Off, Clear Cover/Door |
Part Status Active | Thickness 0.080" (2.03mm) |
Container Type Box | Material Flammability Rating UL94 V-2 |
Size / Dimension 4.940" L x 3.370" W (125.48mm x 85.60mm) | Base Product Number |
Height 1.570" (39.88mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.123.69000 | kr.123.69 |
| 5 | kr.104.07800 | kr.520.39 |
| 10 | kr.96.69800 | kr.966.98 |
| 25 | kr.87.79360 | kr.2,194.84 |
| 50 | kr.81.64660 | kr.4,082.33 |
| 100 | kr.75.95570 | kr.7,595.57 |
| 250 | kr.72.63104 | kr.18,157.76 |
| Unit Price without VAT: | kr.123.69000 |
|---|---|
| Unit Price with VAT: | kr.154.61250 |

