Box ABS Gray Cover Included 4.921" L x 3.937" W (124.99mm x 100.00mm) X 3.543" (90.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box ABS Gray Cover Included 4.921" L x 3.937" W (124.99mm x 100.00mm) X 3.543" (90.00mm)
RL6365
RL6365

RL6365

DigiKey Part Number
HM1073-ND
Manufacturer
Manufacturer Product Number
RL6365
Description
BOX PLASTIC GRAY 4.92"L X 3.94"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Gray Cover Included 4.921" L x 3.937" W (124.99mm x 100.00mm) X 3.543" (90.00mm)
Datasheet
 Datasheet
EDA/CAD Models
RL6365 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Cover Included
Mfr
Material
Series
Color
Gray
Packaging
Bulk
Thickness
0.110" (2.79mm)
Part Status
Active
Features
PCB Supports
Container Type
Box
Ratings
Size / Dimension
4.921" L x 3.937" W (124.99mm x 100.00mm)
Shipping Info
Shipped from DigiKey
Height
3.543" (90.00mm)
Weight
1 lb (453.59 g)
Area (L x W)
19.3in² (125cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Factory Stock: 59
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.68.79000kr.68.79
5kr.57.83400kr.289.17
10kr.53.70600kr.537.06
25kr.48.73440kr.1,218.36
50kr.45.30180kr.2,265.09
100kr.42.12870kr.4,212.87
250kr.38.29208kr.9,573.02
500kr.37.24876kr.18,624.38
Manufacturers Standard Package
Unit Price without VAT:kr.68.79000
Unit Price with VAT:kr.85.98750