
RCKSD12UBK1 | |
|---|---|
DigiKey Part Number | 164-RCKSD12UBK1-ND |
Manufacturer | |
Manufacturer Product Number | RCKSD12UBK1 |
Description | DOOR 25.880X23.600X0.840" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Door, Front or Rear 25.880" L x 23.600" W x 0.840" H (657.35mm x 599.44mm x 21.34mm) Black |
Datasheet | Datasheet |
Category | Size / Dimension 25.880" L x 23.600" W x 0.840" H (657.35mm x 599.44mm x 21.34mm) |
Manufacturer Hammond Manufacturing | Color Black |
Series | Material Metal, Steel |
Packaging Box | For Use With/Related Products RCKD Series |
Part Status Active | Ventilation Non-Vented |
Type Door, Front or Rear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,391.38000 | kr.1,391.38 |
| 5 | kr.1,175.98200 | kr.5,879.91 |
| 10 | kr.1,136.12800 | kr.11,361.28 |
| Unit Price without VAT: | kr.1,391.38000 |
|---|---|
| Unit Price with VAT: | kr.1,739.22500 |

