
RCK36U25BK | |
|---|---|
DigiKey Part Number | 164-RCK36U25BK-ND |
Manufacturer | |
Manufacturer Product Number | RCK36U25BK |
Description | RACK STEEL 25X24X68.4 BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Sides, Top 25.000" L x 24.000" W x 68.440" H (635.00mm x 609.60mm x 1738.38mm) Black |
Datasheet | Datasheet |
Category | Dimensions - Panel 22.560" L x 18.350" W x 63.060" H (573.02mm x 466.09mm x 1601.72mm) |
Manufacturer Hammond Manufacturing | Dimensions - Overall 25.000" L x 24.000" W x 68.440" H (635.00mm x 609.60mm x 1738.38mm) |
Series | Door Doorless |
Packaging Box | Mounting Rails Two Pair |
Part Status Active | Ventilation Front, Sides, Top |
Type Cabinet Rack | Material Metal, Steel |
Style Enclosed, Bottom, Sides, Top | Color Black |
Number of Units 36U |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7,506.56000 | kr.7,506.56 |
| Unit Price without VAT: | kr.7,506.56000 |
|---|---|
| Unit Price with VAT: | kr.9,383.20000 |

