
RCK20U25BK | |
|---|---|
DigiKey Part Number | 164-RCK20U25BK-ND |
Manufacturer | |
Manufacturer Product Number | RCK20U25BK |
Description | RACK STEEL 25X24X40.4 BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Sides, Top 25.000" L x 24.000" W x 40.440" H (635.00mm x 609.60mm x 1027.18mm) Black |
Datasheet | Datasheet |
Category | Dimensions - Panel 22.560" L x 18.350" W x 35.060" H (573.02mm x 466.09mm x 890.52mm) |
Manufacturer Hammond Manufacturing | Dimensions - Overall 25.000" L x 24.000" W x 40.440" H (635.00mm x 609.60mm x 1027.18mm) |
Series | Door Doorless |
Packaging Box | Mounting Rails Two Pair |
Part Status Active | Ventilation Front, Sides, Top |
Type Cabinet Rack | Material Metal, Steel |
Style Enclosed, Bottom, Sides, Top | Color Black |
Number of Units 20U |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5,903.05000 | kr.5,903.05 |
| 5 | kr.5,842.94400 | kr.29,214.72 |
| Unit Price without VAT: | kr.5,903.05000 |
|---|---|
| Unit Price with VAT: | kr.7,378.81250 |

