Metal, Steel Cabinet Rack Enclosed, Bottom, Sides, Top 36.940" L x 24.000" W x 26.440" H (938.28mm x 609.60mm x 671.58mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCK18U32BK

DigiKey Part Number
164-RCK18U32BK-ND
Manufacturer
Manufacturer Product Number
RCK18U32BK
Description
RACK STEEL 36.9X24X26.4 BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Cabinet Rack Enclosed, Bottom, Sides, Top 36.940" L x 24.000" W x 26.440" H (938.28mm x 609.60mm x 671.58mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dimensions - Panel
29.560" L x 18.350" W x 31.560" H (750.82mm x 466.09mm x 801.62mm)
Manufacturer
Hammond Manufacturing
Dimensions - Overall
36.940" L x 24.000" W x 26.440" H (938.28mm x 609.60mm x 671.58mm)
Series
Door
Doorless
Packaging
Box
Mounting Rails
Two Pair
Part Status
Active
Ventilation
Front, Sides, Top
Type
Cabinet Rack
Material
Metal, Steel
Style
Enclosed, Bottom, Sides, Top
Color
Black
Number of Units
18U
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Factory Stock: 8
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.5,903.05000kr.5,903.05
5kr.5,842.94400kr.29,214.72
Manufacturers Standard Package
Unit Price without VAT:kr.5,903.05000
Unit Price with VAT:kr.7,378.81250