RCHD1922CG1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hammond Manufacturing
In Stock: 13
Unit Price: kr.896.48000
Datasheet

Similar


Hammond Manufacturing
In Stock: 1
Unit Price: kr.896.79000
Datasheet
Image for RCHD1922CG1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCHD1922CG1

DigiKey Part Number
RCHD1922CG1-ND
Manufacturer
Manufacturer Product Number
RCHD1922CG1
Description
DOOR 22.62X18.88X0.500" BEI/GRY
Customer Reference
Detailed Description
Metal, Steel Door, Front or Rear 22.620" L x 18.880" W x 0.500" H (574.55mm x 479.55mm x 12.70mm) Beige, Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Locks
Manufacturer
Hammond Manufacturing
Color
Beige, Gray
Series
Material
Metal, Steel
Packaging
Box
For Use With/Related Products
RCHS, RCHV Series
Part Status
Obsolete
Ventilation
Non-Vented
Type
Door, Front or Rear
Shipping Info
Shipped from DigiKey
Size / Dimension
22.620" L x 18.880" W x 0.500" H (574.55mm x 479.55mm x 12.70mm)
Weight
9 lbs (4.1 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCHD1922BK1Hammond Manufacturing13HM2261-NDkr.896.48000Similar
RCHD1922LG1Hammond Manufacturing1RCHD1922LG1-NDkr.896.79000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
DOOR 22.620X18.880X0.500" BLACK
In-Stock: 13
Unit Price: kr.896.48000
DOOR 22.620X18.880X0.500" BLUE
In-Stock: 0
Unit Price:
DOOR 22.620X18.880X0.500" GRAY
In-Stock: 1
Unit Price: kr.896.79000