RCHD1908CG1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hammond Manufacturing
In Stock: 1
Unit Price: kr.662.93000
Datasheet

Similar


Hammond Manufacturing
In Stock: 0
Unit Price: kr.662.93000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCHD1908CG1

DigiKey Part Number
RCHD1908CG1-ND
Manufacturer
Manufacturer Product Number
RCHD1908CG1
Description
DOOR STEEL 18.9X8.6X0.5" BE/GY
Customer Reference
Detailed Description
Metal, Steel Door, Front or Rear 18.880" L x 8.620" W x 0.500" H (479.55mm x 218.95mm x 12.70mm) Beige, Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Obsolete
Type
Door, Front or Rear
Size / Dimension
18.880" L x 8.620" W x 0.500" H (479.55mm x 218.95mm x 12.70mm)
Features
Locks
Color
Beige, Gray
Material
Metal, Steel
For Use With/Related Products
RCHS, RCHV Series
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
5 lbs (2.3 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
DOOR STEEL 18.9X8.6X0.5" BLACK
In-Stock: 1
Unit Price: kr.662.93000
DOOR STEEL 18.9X8.6X0.5" BLUE
In-Stock: 0
Unit Price:
DOOR STEEL 18.9X8.6X0.5" GRAY
In-Stock: 0
Unit Price: kr.662.93000