RCBS1901017CG1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hammond Manufacturing
In Stock: 5
Unit Price: kr.1,863.58000
Datasheet

Similar


Hammond Manufacturing
In Stock: 0
Unit Price: kr.1,903.90000
Datasheet
Metal, Steel Table Top Rack Cabinet Enclosed, Bottom, Sides, Top 17.500" L x 21.000" W x 12.500" H (444.50mm x 533.40mm x 317.50mm) Beige, Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCBS1901017CG1

DigiKey Part Number
HM647-ND
Manufacturer
Manufacturer Product Number
RCBS1901017CG1
Description
RACK STEEL 17.5X21X12.5 BEI/GRY
Customer Reference
Detailed Description
Metal, Steel Table Top Rack Cabinet Enclosed, Bottom, Sides, Top 17.500" L x 21.000" W x 12.500" H (444.50mm x 533.40mm x 317.50mm) Beige, Gray
Datasheet
 Datasheet
EDA/CAD Models
RCBS1901017CG1 Models
Product Attributes
Filter Similar Products
Category
Dimensions - Overall
17.500" L x 21.000" W x 12.500" H (444.50mm x 533.40mm x 317.50mm)
Manufacturer
Hammond Manufacturing
Door
Doorless
Series
Features
Handles
Packaging
Bulk
Mounting Rails
Two Pair
Part Status
Obsolete
Ventilation
Non-Vented
Type
Table Top Rack Cabinet
Material
Metal, Steel
Style
Enclosed, Bottom, Sides, Top
Color
Beige, Gray
Number of Units
6U
Shipping Info
Shipped from DigiKey
Dimensions - Panel
17.500" L x 17.810" W x 10.530" H (444.50mm x 452.37mm x 267.46mm)
Weight
28 lbs (12.7 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCBS1901017BK1Hammond Manufacturing5HM634-NDkr.1,863.58000Similar
RCBS1901017LG1Hammond Manufacturing0RCBS1901017LG1-NDkr.1,903.90000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
RACK STEEL 17.5X21X12.5 BLACK
In-Stock: 5
Unit Price: kr.1,863.58000
RACK STEEL 17.5X21X12.5 GRAY
In-Stock: 0
Unit Price:
RACK STEEL 17.5X21X12.5 GRAY
In-Stock: 0
Unit Price: kr.1,903.90000