Metal, Steel Table Top Rack Cabinet Enclosed, Bottom, Sides, Top 17.500" L x 21.000" W x 9.000" H (444.50mm x 533.40mm x 228.60mm) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCBS1900717LG1

DigiKey Part Number
RCBS1900717LG1-ND
Manufacturer
Manufacturer Product Number
RCBS1900717LG1
Description
RACK STEEL 17.5X21X9 GRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Table Top Rack Cabinet Enclosed, Bottom, Sides, Top 17.500" L x 21.000" W x 9.000" H (444.50mm x 533.40mm x 228.60mm) Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Door
Doorless
Manufacturer
Hammond Manufacturing
Features
Handles
Series
Mounting Rails
Two Pair
Packaging
Box
Ventilation
Non-Vented
Part Status
Active
Material
Metal, Steel
Type
Table Top Rack Cabinet
Color
Gray
Style
Enclosed, Bottom, Sides, Top
Shipping Info
Shipped from DigiKey
Number of Units
4U
Weight
25 lbs (11.3 kg)
Dimensions - Panel
17.500" L x 17.810" W x 7.030" H (444.50mm x 452.37mm x 178.56mm)
Base Product Number
Dimensions - Overall
17.500" L x 21.000" W x 9.000" H (444.50mm x 533.40mm x 228.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,708.63000kr.1,708.63
Manufacturers Standard Package
Unit Price without VAT:kr.1,708.63000
Unit Price with VAT:kr.2,135.78750
Alternate Color
RACK STEEL 17.5X21X9 BLACK
In-Stock: 40
Unit Price: kr.1,693.98000
RACK STEEL 17.5X21X9 BEIGE/GRAY
In-Stock: 0
Unit Price:
RACK STEEL 17.5X21X9 GRAY
In-Stock: 0
Unit Price: