RCBS1900713CG1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hammond Manufacturing
In Stock: 16
Unit Price: kr.1,395.78000
Datasheet

Similar


Hammond Manufacturing
In Stock: 0
Unit Price: kr.1,384.96000
Datasheet
RCBS1900713CG1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCBS1900713CG1

DigiKey Part Number
HM639-ND
Manufacturer
Manufacturer Product Number
RCBS1900713CG1
Description
RACK STEEL 13X21X9 BE/GY
Customer Reference
Detailed Description
Metal, Steel Table Top Rack Cabinet Enclosed, Bottom, Sides, Top 13.000" L x 21.000" W x 9.000" H (330.20mm x 533.40mm x 228.60mm) Beige, Gray
Datasheet
 Datasheet
EDA/CAD Models
RCBS1900713CG1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Obsolete
Type
Table Top Rack Cabinet
Style
Enclosed, Bottom, Sides, Top
Number of Units
4U
Dimensions - Panel
13.000" L x 17.810" W x 7.030" H (330.20mm x 452.37mm x 178.56mm)
Dimensions - Overall
13.000" L x 21.000" W x 9.000" H (330.20mm x 533.40mm x 228.60mm)
Door
Doorless
Features
Handles
Mounting Rails
Two Pair
Ventilation
Non-Vented
Material
Metal, Steel
Color
Beige, Gray
Shipping Info
Shipped from DigiKey
Weight
19 lbs (8.6 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
RACK STEEL 13X21X9 BLK
In-Stock: 16
Unit Price: kr.1,395.78000
RACK STEEL 13X21X9 GRY
In-Stock: 0
Unit Price:
RACK STEEL 13X21X9 GRY
In-Stock: 0
Unit Price: kr.1,384.96000