Metal, Aluminum Open Rack Open Rack, Single Frame 3.000" L x 24.950" W x 83.900" H (76.20mm x 633.73mm x 2131.06mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Metal, Aluminum Open Rack Open Rack, Single Frame 3.000" L x 24.950" W x 83.900" H (76.20mm x 633.73mm x 2131.06mm) Natural
RB-2PA1945NF

RB-2PA1945NF

DigiKey Part Number
RB-2PA1945NF-ND
Manufacturer
Manufacturer Product Number
RB-2PA1945NF
Description
RACK ALUM 3X24.9X83.9 NATURAL
Customer Reference
Detailed Description
Metal, Aluminum Open Rack Open Rack, Single Frame 3.000" L x 24.950" W x 83.900" H (76.20mm x 633.73mm x 2131.06mm) Natural
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dimensions - Panel
2.646" L x 19.000" W x 78.900" H (67.20mm x 482.60mm x 2004.06mm)
Manufacturer
Hammond Manufacturing
Dimensions - Overall
3.000" L x 24.950" W x 83.900" H (76.20mm x 633.73mm x 2131.06mm)
Series
Door
Doorless
Packaging
Box
Mounting Rails
One Pair
Part Status
Discontinued at DigiKey
Material
Metal, Aluminum
Type
Open Rack
Color
Natural
Style
Open Rack, Single Frame
Base Product Number
Number of Units
45U
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,736.59000kr.1,736.59
Manufacturers Standard Package
Unit Price without VAT:kr.1,736.59000
Unit Price with VAT:kr.2,170.73750