
R101-084-000 | |
|---|---|
DigiKey Part Number | R101-084-000-ND |
Manufacturer | |
Manufacturer Product Number | R101-084-000 |
Description | BOX ALUM GRAY 6.3"L X 3.15"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Gray Split Sides 6.299" L x 3.150" W (160.00mm x 80.00mm) X 2.362" (60.00mm) |
Datasheet | Datasheet |
Category | Design Split Sides |
Mfr | Material |
Series | Color Gray |
Packaging Box | Features PCB Supports, Watertight |
Part Status Active | Ratings |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 6.299" L x 3.150" W (160.00mm x 80.00mm) | Weight 1 lb (453.59 g) |
Height 2.362" (60.00mm) | Base Product Number |
Area (L x W) 19.8in² (128cm²) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.723.96000 | kr.723.96 |
| Unit Price without VAT: | kr.723.96000 |
|---|---|
| Unit Price with VAT: | kr.904.95000 |


