Image for PTF61000LG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTF61000LG

DigiKey Part Number
PTF61000LG-ND
Manufacturer
Manufacturer Product Number
PTF61000LG
Description
FAN FILTER 115V 170W LT GRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Rack Fan, AC, Square, 304 CFM 18.50" L x 18.50" W x 5.51" H (470.0mm x 470.0mm x 140.0mm)
Datasheet
 Datasheet
EDA/CAD Models
PTF61000LG Models
Product Attributes
Filter Similar Products
Category
Voltage - Input
115VAC
Manufacturer
Hammond Manufacturing
Specifications
Fan, AC, Square, 304 CFM
Series
Size / Dimension
18.50" L x 18.50" W x 5.51" H (470.0mm x 470.0mm x 140.0mm)
Packaging
Box
Shipping Info
Shipped from DigiKey
Part Status
Active
Weight
13 lbs (5.9 kg)
Type
Fan
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 4
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.7,082.41000kr.7,082.41
Manufacturers Standard Package
Unit Price without VAT:kr.7,082.41000
Unit Price with VAT:kr.8,853.01250