PJU16148F is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bud Industries
In Stock: 0
Unit Price: kr.1,240.96000
Datasheet
PJU664L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJU16148F

DigiKey Part Number
PJU16148F-ND
Manufacturer
Manufacturer Product Number
PJU16148F
Description
BOX FIBERGLASS 16.5"L X 14.72"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Fiberglass/Polyester Gray Cover Included 16.500" L x 14.720" W (419.10mm x 373.89mm) X 9.010" (228.85mm)
Datasheet
 Datasheet
EDA/CAD Models
PJU16148F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
16.500" L x 14.720" W (419.10mm x 373.89mm)
Height
9.010" (228.85mm)
Area (L x W)
243in² (1568cm²)
Design
Cover Included
Material
Color
Gray
Thickness
-
Features
Mounting Flange, PCB Supports
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
11 lbs (5 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,417.34000kr.1,417.34
Manufacturers Standard Package
Unit Price without VAT:kr.1,417.34000
Unit Price with VAT:kr.1,771.67500