Box Plastic, Fiberglass/Polyester, Polycarbonate Gray, Clear Cover/Door Hinged Door, Lid 12.500" L x 10.720" W (317.50mm x 272.29mm) X 7.010" (178.05mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJU12106CCH

DigiKey Part Number
PJU12106CCH-ND
Manufacturer
Manufacturer Product Number
PJU12106CCH
Description
BOX PLASTIC 12.5"L X 10.72"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Plastic, Fiberglass/Polyester, Polycarbonate Gray, Clear Cover/Door Hinged Door, Lid 12.500" L x 10.720" W (317.50mm x 272.29mm) X 7.010" (178.05mm)
Datasheet
 Datasheet
EDA/CAD Models
PJU12106CCH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
12.500" L x 10.720" W (317.50mm x 272.29mm)
Height
7.010" (178.05mm)
Area (L x W)
134in² (865cm²)
Design
Hinged Door, Lid
Material
Color
Gray, Clear Cover/Door
Thickness
-
Features
Mounting Flange, PCB Supports
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
6 lbs (2.7 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,243.95000kr.1,243.95
Manufacturers Standard Package
Unit Price without VAT:kr.1,243.95000
Unit Price with VAT:kr.1,554.93750