
PJ664 | |
|---|---|
DigiKey Part Number | PJ664-ND |
Manufacturer | |
Manufacturer Product Number | PJ664 |
Description | BOX FIBERGLASS 7.69"L X 7.69"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Cover Included 7.690" L x 7.690" W (195.33mm x 195.33mm) X 4.520" (114.81mm) |
Datasheet | Datasheet |
EDA/CAD Models | PJ664 Models |
Category | Area (L x W) 59.1in² (381cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Box | Color Gray |
Part Status Active | Features PCB Supports |
Container Type Box | Ratings |
Size / Dimension 7.690" L x 7.690" W (195.33mm x 195.33mm) | Shipping Info Shipped from DigiKey |
Height 4.520" (114.81mm) | Weight 4 lbs (1.8 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.714.71000 | kr.714.71 |
| Unit Price without VAT: | kr.714.71000 |
|---|---|
| Unit Price with VAT: | kr.893.38750 |




