Box Fiberglass/Polyester Gray Hinged Door, Lid 20.000" L x 18.000" W (508.00mm x 457.20mm) X 10.000" (254.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJ18168RTW

DigiKey Part Number
PJ18168RTW-ND
Manufacturer
Manufacturer Product Number
PJ18168RTW
Description
BOX FIBERGLASS GRAY 20"L X 18"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Fiberglass/Polyester Gray Hinged Door, Lid 20.000" L x 18.000" W (508.00mm x 457.20mm) X 10.000" (254.00mm)
Datasheet
 Datasheet
EDA/CAD Models
PJ18168RTW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Hinged Door, Lid
Mfr
Material
Series
Color
Gray
Packaging
Box
Features
PCB Supports, Stainless Steel Hinges, Twist Latch, Window
Part Status
Active
Ratings
Container Type
Box
Shipping Info
Shipped from DigiKey
Size / Dimension
20.000" L x 18.000" W (508.00mm x 457.20mm)
Weight
19 lbs (8.6 kg)
Height
10.000" (254.00mm)
Base Product Number
Area (L x W)
360in² (2323cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 2
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.3,395.95000kr.3,395.95
Manufacturers Standard Package
Unit Price without VAT:kr.3,395.95000
Unit Price with VAT:kr.4,244.93750