PJ18168T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJ1086TW

DigiKey Part Number
PJ1086TW-ND
Manufacturer
Manufacturer Product Number
PJ1086TW
Description
BOX FIBERGLASS 11.77"L X 9.9"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Fiberglass/Polyester Gray Hinged Door, Lid 11.770" L x 9.900" W (298.96mm x 251.46mm) X 6.470" (164.34mm)
Datasheet
 Datasheet
EDA/CAD Models
PJ1086TW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
11.770" L x 9.900" W (298.96mm x 251.46mm)
Height
6.470" (164.34mm)
Area (L x W)
117in² (755cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
-
Features
Stainless Steel Hinges, Twist Latch, Window
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
6 lbs (2.7 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 4
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,614.66000kr.1,614.66
5kr.1,425.67600kr.7,128.38
Manufacturers Standard Package
Unit Price without VAT:kr.1,614.66000
Unit Price with VAT:kr.2,018.32500