
PF67000T12LG460 | |
---|---|
DigiKey Part Number | PF67000T12LG460-ND |
Manufacturer | |
Manufacturer Product Number | PF67000T12LG460 |
Description | FILTER FAN GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Fan, AC, Square, 368 CFM 12.60" L x 12.60" W x 6.18" H (320.0mm x 320.0mm x 157.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fan | |
Voltage - Input | 460VAC | |
Specifications | Fan, AC, Square, 368 CFM | |
Size / Dimension | 12.60" L x 12.60" W x 6.18" H (320.0mm x 320.0mm x 157.0mm) | |
Shipping Info | Shipped from DigiKey | |
Weight | 8 lbs (3.6 kg) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4,859.01000 | kr.4,859.01 |
Unit Price without VAT: | kr.4,859.01000 |
---|---|
Unit Price with VAT: | kr.6,073.76250 |
