PF67000T12LG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF67000T12LG

DigiKey Part Number
PF67000T12LG-ND
Manufacturer
Manufacturer Product Number
PF67000T12LG
Description
FAN EXHAUST 115V 95W LT GRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Rack Fan, AC, Square, 368 CFM 12.60" L x 12.60" W x 6.18" H (320.0mm x 320.0mm x 157.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Fan
Voltage - Input
115VAC
Specifications
Fan, AC, Square, 368 CFM
Size / Dimension
12.60" L x 12.60" W x 6.18" H (320.0mm x 320.0mm x 157.0mm)
Shipping Info
Shipped from DigiKey
Weight
8 lbs (3.6 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 27
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.4,865.09000kr.4,865.09
Manufacturers Standard Package
Unit Price without VAT:kr.4,865.09000
Unit Price with VAT:kr.6,081.36250
Alternate Color
FAN EXHAUST 115V 95W BLACK
In-Stock: 0
Unit Price: kr.4,865.09000