
PF32000T12LG | |
---|---|
DigiKey Part Number | PF32000T12LG-ND |
Manufacturer | |
Manufacturer Product Number | PF32000T12LG |
Description | FAN EXHAUST 115V 20W LT GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Fan, AC, Square, 65 CFM 7.95" L x 7.95" W x 3.66" H (202.0mm x 202.0mm x 93.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fan | |
Voltage - Input | 115VAC | |
Specifications | Fan, AC, Square, 65 CFM | |
Size / Dimension | 7.95" L x 7.95" W x 3.66" H (202.0mm x 202.0mm x 93.0mm) | |
Shipping Info | Shipped from DigiKey | |
Weight | 3 lbs (1.4 kg) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1,784.26000 | kr.1,784.26 |
Unit Price without VAT: | kr.1,784.26000 |
---|---|
Unit Price with VAT: | kr.2,230.32500 |
