
PBPA19005LG2 | |
|---|---|
DigiKey Part Number | HM2240-ND |
Manufacturer | |
Manufacturer Product Number | PBPA19005LG2 |
Description | PANEL 19X5.220X0.125" GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Front 19.000" L x 5.220" W x 0.125" H (482.60mm x 132.59mm x 3.18mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | PBPA19005LG2 Models |
Category | Color Gray |
Manufacturer Hammond Manufacturing | Material Metal, Aluminum |
Series | For Use With/Related Products 19" Panel Width Racks |
Packaging Bulk | Ventilation Non-Vented |
Part Status Active | Shipping Info Shipped from DigiKey |
Type Panel, Front | Base Product Number |
Size / Dimension 19.000" L x 5.220" W x 0.125" H (482.60mm x 132.59mm x 3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.222.91000 | kr.222.91 |
| 5 | kr.187.84200 | kr.939.21 |
| 10 | kr.174.61000 | kr.1,746.10 |
| 25 | kr.158.62440 | kr.3,965.61 |
| 50 | kr.147.57120 | kr.7,378.56 |
| 100 | kr.142.01600 | kr.14,201.60 |
| Unit Price without VAT: | kr.222.91000 |
|---|---|
| Unit Price with VAT: | kr.278.63750 |



