cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NWC27U2436WFLG

DigiKey Part Number
164-NWC27U2436WFLG-ND
Manufacturer
Manufacturer Product Number
NWC27U2436WFLG
Description
Enclosure
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 36.220" L x 24.500" W x 55.570" H (919.99mm x 622.30mm x 1411.48mm) Light Gray
Datasheet
 Datasheet
EDA/CAD Models
NWC27U2436WFLG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Cabinet Rack
Style
Enclosed, Bottom, Front, Sides, Top
Number of Units
27U
Dimensions - Panel
-
Dimensions - Overall
36.220" L x 24.500" W x 55.570" H (919.99mm x 622.30mm x 1411.48mm)
Door
Polycarbonate (PC)
Features
-
Mounting Rails
Two Pair
Ventilation
Non-Vented
Material
Metal, Steel
Color
Light Gray
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.17,600.00000kr.17,600.00
Manufacturers Standard Package
Unit Price without VAT:kr.17,600.00000
Unit Price with VAT:kr.22,000.00000