Box Metal, Steel Gray Hinged Door, Lid 20.000" L x 16.000" W (508.00mm x 406.40mm) X 7.000" (177.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N1A16207

DigiKey Part Number
N1A16207-ND
Manufacturer
Manufacturer Product Number
N1A16207
Description
BOX STEEL GRAY 20"L X 16"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Hinged Door, Lid 20.000" L x 16.000" W (508.00mm x 406.40mm) X 7.000" (177.80mm)
Datasheet
 Datasheet
EDA/CAD Models
N1A16207 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Hinged Door, Lid
Mfr
Material
Series
Color
Gray
Packaging
Box
Thickness
14 Gauge
Part Status
Active
Features
Interior Panels
Container Type
Box
Ratings
Size / Dimension
20.000" L x 16.000" W (508.00mm x 406.40mm)
Shipping Info
Shipped from DigiKey
Height
7.000" (177.80mm)
Weight
36 lbs (16.3 kg)
Area (L x W)
320in² (2065cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 17
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,666.72000kr.1,666.72
5kr.1,409.05200kr.7,045.26
10kr.1,394.27400kr.13,942.74
Manufacturers Standard Package
Unit Price without VAT:kr.1,666.72000
Unit Price with VAT:kr.2,083.40000