
M250-663 | |
|---|---|
DigiKey Part Number | HM1304-ND |
Manufacturer | |
Manufacturer Product Number | M250-663 |
Description | HANDLE NYL BLK MTG CTR 2.638" |
Customer Reference | |
Detailed Description | Drawer, Type Handle Nylon Screw Holes, Back |
Datasheet | Datasheet |
EDA/CAD Models | M250-663 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Drawer, Type | |
Height | 1.260" (32.00mm) | |
Length - Center to Center | 2.638" (67.01mm) | |
Thread/Screw/Hole Size | M3.5x16 | |
Material | Nylon | |
Mounting Type | Screw Holes, Back | |
Base Product Number |

