


HJ8104HLP | |
|---|---|
DigiKey Part Number | HM5482-ND |
Manufacturer | |
Manufacturer Product Number | HJ8104HLP |
Description | BOX STEEL GRAY 10"L X 8"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 10.000" L x 8.000" W (254.00mm x 203.20mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | HJ8104HLP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.000" L x 8.000" W (254.00mm x 203.20mm) | |
Height | 4.000" (101.60mm) | |
Area (L x W) | 80.0in² (516cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Mounting Flange, Stainless Steel Hinges | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 8 lbs (3.6 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.640.49000 | kr.640.49 |
| 5 | kr.547.48800 | kr.2,737.44 |
| 10 | kr.511.71700 | kr.5,117.17 |
| 25 | kr.504.14760 | kr.12,603.69 |
| Unit Price without VAT: | kr.640.49000 |
|---|---|
| Unit Price with VAT: | kr.800.61250 |


