cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H1VCD3152UWH

DigiKey Part Number
164-H1VCD3152UWH-ND
Manufacturer
Manufacturer Product Number
H1VCD3152UWH
Description
Tools/Equipment/Hardware
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Door
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
-
Packaging
Bulk
Part Status
Active
Type
Door
Size / Dimension
-
Features
-
Color
-
Material
-
For Use With/Related Products
Racks
Ventilation
Vented
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,866.05000kr.2,866.05
Manufacturers Standard Package
Unit Price without VAT:kr.2,866.05000
Unit Price with VAT:kr.3,582.56250