
H1TB24WH | |
|---|---|
DigiKey Part Number | 164-H1TB24WH-ND |
Manufacturer | |
Manufacturer Product Number | H1TB24WH |
Description | 24W WHT H1 CABLE ENTRY TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Top White |
Datasheet | Datasheet |
Category | Type Panel, Top |
Manufacturer Hammond Manufacturing | Color White |
Series | Material Metal, Steel |
Packaging Box | For Use With/Related Products H1 Series |
Part Status Active | Ventilation Non-Vented |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,366.90000 | kr.1,366.90 |
| Unit Price without VAT: | kr.1,366.90000 |
|---|---|
| Unit Price with VAT: | kr.1,708.62500 |

