FT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT600HA1BK

DigiKey Part Number
HM2229-ND
Manufacturer
Manufacturer Product Number
FT600HA1BK
Description
FAN TRAY ASSEMBLY W/6 FANS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Rack Fan Tray, AC, 6 Fans, 600 CFM 16.99" L x 13.12" W x 1.75" H (431.5mm x 333.2mm x 44.4mm)
Datasheet
 Datasheet
EDA/CAD Models
FT600HA1BK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Fan Tray
Voltage - Input
115VAC
Specifications
Fan Tray, AC, 6 Fans, 600 CFM
Size / Dimension
16.99" L x 13.12" W x 1.75" H (431.5mm x 333.2mm x 44.4mm)
Shipping Info
Shipped from DigiKey
Weight
20 lbs (9.1 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Factory Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,711.42000kr.2,711.42
5kr.2,552.00000kr.12,760.00
Manufacturers Standard Package
Unit Price without VAT:kr.2,711.42000
Unit Price with VAT:kr.3,389.27500