EN4SD12246GY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EN4SD36246GY

DigiKey Part Number
EN4SD36246GY-ND
Manufacturer
Manufacturer Product Number
EN4SD36246GY
Description
BOX STEEL GRAY 36"L X 24"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Hinged Door, Lid 36.000" L x 24.000" W (914.40mm x 609.60mm) X 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
EN4SD36246GY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
36.000" L x 24.000" W (914.40mm x 609.60mm)
Height
6.000" (152.40mm)
Area (L x W)
864in² (5574cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
14 Gauge
Features
Stainless Steel Hinges
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
52 lbs (23.6 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 16
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.2,933.63000kr.2,933.63
5kr.2,788.08400kr.13,940.42
Manufacturers Standard Package
Unit Price without VAT:kr.2,933.63000
Unit Price with VAT:kr.3,667.03750
Alternate Color
BOX STEEL GRAY 36"L X 24"W
In-Stock: 0
Unit Price: kr.2,933.63000