
EN4SD302412S16 | |
---|---|
DigiKey Part Number | EN4SD302412S16-ND |
Manufacturer | |
Manufacturer Product Number | EN4SD302412S16 |
Description | BOX S STL NATURAL 30"L X 24"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Natural Hinged Door, Lid 30.000" L x 24.000" W (762.00mm x 609.60mm) X 12.000" (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | EN4SD302412S16 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 30.000" L x 24.000" W (762.00mm x 609.60mm) | |
Height | 12.000" (304.80mm) | |
Area (L x W) | 720in² (4645cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Natural | |
Thickness | 14 Gauge | |
Features | Stainless Steel Hinges | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 60 lbs (27.2 kg) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.11,927.04000 | kr.11,927.04 |
Unit Price without VAT: | kr.11,927.04000 |
---|---|
Unit Price with VAT: | kr.14,908.80000 |