
EN4SD24208LG | |
|---|---|
DigiKey Part Number | EN4SD24208LG-ND |
Manufacturer | |
Manufacturer Product Number | EN4SD24208LG |
Description | BOX STEEL GRAY 24"L X 20"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 24.000" L x 20.000" W (609.60mm x 508.00mm) X 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | EN4SD24208LG Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray |
Packaging Box | Thickness 16 Gauge |
Part Status Active | Features Stainless Steel Hinges |
Container Type Box | Ratings |
Size / Dimension 24.000" L x 20.000" W (609.60mm x 508.00mm) | Shipping Info Shipped from DigiKey |
Height 8.000" (203.20mm) | Weight 32 lbs (14.5 kg) |
Area (L x W) 480in² (3097cm²) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,677.57000 | kr.2,677.57 |
| Unit Price without VAT: | kr.2,677.57000 |
|---|---|
| Unit Price with VAT: | kr.3,346.96250 |





