EN4SD16126WGY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EN4SD242012WGY

DigiKey Part Number
EN4SD242012WGY-ND
Manufacturer
Manufacturer Product Number
EN4SD242012WGY
Description
BOX STEEL GRAY 24"L X 20"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Hinged Door, Lid 24.000" L x 20.000" W (609.60mm x 508.00mm) X 12.000" (304.80mm)
Datasheet
 Datasheet
EDA/CAD Models
EN4SD242012WGY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
24.000" L x 20.000" W (609.60mm x 508.00mm)
Height
12.000" (304.80mm)
Area (L x W)
480in² (3097cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
16 Gauge
Features
Stainless Steel Hinges, Window
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
38 lbs (17.2 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 20
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.3,511.70000kr.3,511.70
5kr.3,408.98000kr.17,044.90
Manufacturers Standard Package
Unit Price without VAT:kr.3,511.70000
Unit Price with VAT:kr.4,389.62500
Alternate Color
BOX STEEL GRAY 24"L X 20"W
In-Stock: 0
Unit Price: kr.3,511.70000