
EJ14128SS | |
|---|---|
DigiKey Part Number | EJ14128SS-ND |
Manufacturer | |
Manufacturer Product Number | EJ14128SS |
Description | BOX S STL NATURAL 14"L X 12"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Natural Hinged Door, Lid 14.000" L x 12.000" W (355.60mm x 304.80mm) X 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | EJ14128SS Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Natural |
Packaging Box | Thickness 16 Gauge |
Part Status Active | Features Interior Panels, Mounting Flange, Stainless Steel Hinges |
Container Type Box | Ratings |
Size / Dimension 14.000" L x 12.000" W (355.60mm x 304.80mm) | Shipping Info Shipped from DigiKey |
Height 8.000" (203.20mm) | Weight 18 lbs (8.2 kg) |
Area (L x W) 168in² (1084cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,815.79000 | kr.3,815.79 |
| 5 | kr.3,564.76600 | kr.17,823.83 |
| Unit Price without VAT: | kr.3,815.79000 |
|---|---|
| Unit Price with VAT: | kr.4,769.73750 |





