
ECP162010 | |
|---|---|
DigiKey Part Number | ECP162010-ND |
Manufacturer | |
Manufacturer Product Number | ECP162010 |
Description | BOX STEEL GRAY 20"L X 16"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 20.000" L x 16.000" W (508.00mm x 406.40mm) X 10.000" (254.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ECP162010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 20.000" L x 16.000" W (508.00mm x 406.40mm) | |
Height | 10.000" (254.00mm) | |
Area (L x W) | 320in² (2065cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 16 Gauge | |
Features | Stainless Steel Hinges | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 32 lbs (14.5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6,441.29000 | kr.6,441.29 |
| Unit Price without VAT: | kr.6,441.29000 |
|---|---|
| Unit Price with VAT: | kr.8,051.61250 |












