Image for DPF33000A115BK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPF33000A115BK

DigiKey Part Number
164-DPF33000A115BK-ND
Manufacturer
Manufacturer Product Number
DPF33000A115BK
Description
152 CFM EXTERNAL FILTER FAN KIT,
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Rack Fan, AC, Rectangular, 152 CFM 11.76" L x 9.21" W x 3.51" H (298.7mm x 233.9mm x 89.2mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Fan
Manufacturer
Hammond Manufacturing
Voltage - Input
115VAC
Series
Specifications
Fan, AC, Rectangular, 152 CFM
Packaging
Bulk
Size / Dimension
11.76" L x 9.21" W x 3.51" H (298.7mm x 233.9mm x 89.2mm)
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5,737.26000kr.5,737.26
Manufacturers Standard Package
Unit Price without VAT:kr.5,737.26000
Unit Price with VAT:kr.7,171.57500