
DLRKH1 | |
---|---|
DigiKey Part Number | 164-DLRKH1-ND |
Manufacturer | |
Manufacturer Product Number | DLRKH1 |
Description | H1 DOOR LOCK REPLACEMENT KIT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Swing Handle Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Swing Handle | |
Size / Dimension | - | |
Features | - | |
Color | Black | |
Material | - | |
For Use With/Related Products | - | |
Ventilation | Non-Vented | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.167.68000 | kr.167.68 |
Unit Price without VAT: | kr.167.68000 |
---|---|
Unit Price with VAT: | kr.209.60000 |