
CST5203 | |
|---|---|
DigiKey Part Number | CST5203-ND |
Manufacturer | |
Manufacturer Product Number | CST5203 |
Description | BOX STEEL GRAY 60"L X 8"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 60.000" L x 8.000" W (1524.00mm x 203.20mm) X 5.000" (127.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CST5203 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 60.000" L x 8.000" W (1524.00mm x 203.20mm) | |
Height | 5.000" (127.00mm) | |
Area (L x W) | 480in² (3097cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Stainless Steel Hinges, Wire - 3 | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 33 lbs (15 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,696.52000 | kr.1,696.52 |
| Unit Price without VAT: | kr.1,696.52000 |
|---|---|
| Unit Price with VAT: | kr.2,120.65000 |



