
CST3200 | |
|---|---|
DigiKey Part Number | CST3200-ND |
Manufacturer | |
Manufacturer Product Number | CST3200 |
Description | BOX STEEL GRAY 36"L X 8"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 36.000" L x 8.000" W (914.40mm x 203.20mm) X 5.000" (127.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CST3200 Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray |
Packaging Box | Thickness 14 Gauge |
Part Status Active | Features Stainless Steel Hinges |
Container Type Box | Ratings |
Size / Dimension 36.000" L x 8.000" W (914.40mm x 203.20mm) | Shipping Info Shipped from DigiKey |
Height 5.000" (127.00mm) | Weight 22 lbs (10 kg) |
Area (L x W) 288in² (1858cm²) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.974.97000 | kr.974.97 |
| Unit Price without VAT: | kr.974.97000 |
|---|---|
| Unit Price with VAT: | kr.1,218.71250 |



