
CSP4231LG1 | |
|---|---|
DigiKey Part Number | CSP4231LG1-ND |
Manufacturer | |
Manufacturer Product Number | CSP4231LG1 |
Description | PNL 41.938X27.937X0.810" GY 1/PR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Side 41.938" L x 27.937" W x 0.810" H (1065.23mm x 709.60mm x 20.57mm) Gray |
Datasheet | Datasheet |
Category | Color Gray |
Manufacturer Hammond Manufacturing | Material Metal, Steel |
Series | For Use With/Related Products C2 Series |
Packaging Box | Ventilation Non-Vented |
Part Status Active | Shipping Info Shipped from DigiKey |
Type Panel, Side | Weight 44 lbs (20 kg) |
Size / Dimension 41.938" L x 27.937" W x 0.810" H (1065.23mm x 709.60mm x 20.57mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,903.90000 | kr.1,903.90 |
| Unit Price without VAT: | kr.1,903.90000 |
|---|---|
| Unit Price with VAT: | kr.2,379.87500 |





