
CS1212PP | |
|---|---|
DigiKey Part Number | 164-CS1212PP-ND |
Manufacturer | |
Manufacturer Product Number | CS1212PP |
Description | PERF PANEL - FITS ENCL. 12 X 12 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel 12.000" L x 12.000" W (304.80mm x 304.80mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | CS1212PP Models |
Category | Type Panel |
Manufacturer Hammond Manufacturing | For Use With/Related Products CS Series |
Series | Size / Dimension 12.000" L x 12.000" W (304.80mm x 304.80mm) |
Packaging Bulk | Color Gray |
Part Status Active | Material Metal, Steel |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.166.55000 | kr.166.55 |
| Unit Price without VAT: | kr.166.55000 |
|---|---|
| Unit Price with VAT: | kr.208.18750 |


