
C4F247336BK1 | |
|---|---|
DigiKey Part Number | C4F247336BK1-ND |
Manufacturer | |
Manufacturer Product Number | C4F247336BK1 |
Description | RACK STEEL 36X24X80.0 BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Open Rack Open Rack, Double Frame 36.000" L x 24.000" W x 80.080" H (914.40mm x 609.60mm x 2034.03mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | C4F247336BK1 Models |
Category | Dimensions - Panel 34.220" L x 19.920" W x 73.560" H (869.19mm x 488.19mm x 1868.42mm) |
Manufacturer Hammond Manufacturing | Dimensions - Overall 36.000" L x 24.000" W x 80.080" H (914.40mm x 609.60mm x 2034.03mm) |
Series | Door Doorless |
Packaging Bulk | Features Front and Rear Access |
Part Status Active | Material Metal, Steel |
Type Open Rack | Color Black |
Style Open Rack, Double Frame | Shipping Info Drop shipped from the Manufacturer's Warehouse |
Number of Units 42U | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5,830.64000 | kr.5,830.64 |
| 5 | kr.5,761.79200 | kr.28,808.96 |
| Unit Price without VAT: | kr.5,830.64000 |
|---|---|
| Unit Price with VAT: | kr.7,288.30000 |

